The SG100M1HTA-0607B is a 10uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It features a through hole mounting style and a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 1000 hours. The SG100M1HTA-0607B is a standard product from Lelon.
Lelon SG100M1HTA-0607B technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 34mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG100M1HTA-0607B to view detailed technical specifications.
No datasheet is available for this part.