The SG100M1VSF-0507B is a 10uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a ripple current of 30 and a leakage current of 3.5uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 5mm and can operate between -40°C and 105°C.
Lelon SG100M1VSF-0507B technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 30mA |
| Leakage Current | 3.5@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG100M1VSF-0507B to view detailed technical specifications.
No datasheet is available for this part.