This 22uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a through hole radial termination style with a cylindrical aluminum can construction. The capacitor is suitable for operating temperatures between -40°C and 105°C. It has a leakage current of 5.5μA at 2 minutes and a lifetime of 1000 hours.
Lelon SG220M1ESA-0507B technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 41mA |
| Leakage Current | 5.5@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG220M1ESA-0507B to view detailed technical specifications.
No datasheet is available for this part.