The SG220M1HTA-0607B is a 22uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It has a ripple current of 53 and a leakage current of 11uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It operates over a temperature range of -40 to 105 degrees Celsius.
Lelon SG220M1HTA-0607B technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 53mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG220M1HTA-0607B to view detailed technical specifications.
No datasheet is available for this part.