This 22uF electrolytic capacitor has a DC rated voltage of 35VDC and a tolerance of 20%. It features a ripple current of 47 and a leakage current of 7.7uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is suitable for through hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is -40 to 105 degrees Celsius.
Lelon SG220M1VTA-0607C technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 47mA |
| Leakage Current | 7.7@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG220M1VTA-0607C to view detailed technical specifications.
No datasheet is available for this part.