Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 43mA 1000h 105°C Bulk
Lelon SG330M1CSF-0507B technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 43mA |
| Leakage Current | 5.28@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG330M1CSF-0507B to view detailed technical specifications.
No datasheet is available for this part.