The SG330M1VSF-0807B is an aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 35VDC. It has a tolerance of 20% and a ripple current of 71. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon SG330M1VSF-0807B technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 71mA |
| Leakage Current | 11.55@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG330M1VSF-0807B to view detailed technical specifications.
No datasheet is available for this part.