The SG330M1VTA-0807 is an aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 35VDC. It has a tolerance of 20% and a DC rated voltage of 35V. The capacitor is designed to handle a ripple current of 71 and has a leakage current of 11.55uA after 2 minutes. It has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon SG330M1VTA-0807 technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 71mA |
| Leakage Current | 11.55@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG330M1VTA-0807 to view detailed technical specifications.
No datasheet is available for this part.