The SG331M0JFC-0807B is an aluminum electrolytic capacitor with a capacitance of 330uF and a working voltage of 6.3VDC. It has a tolerance of 20% and a DC rated voltage of 6.3V. The capacitor's ripple current is 156A and its leakage current is 20.79mA after 2 minutes. It has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon SG331M0JFC-0807B technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 156mA |
| Leakage Current | 20.79@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG331M0JFC-0807B to view detailed technical specifications.
No datasheet is available for this part.