This aluminum cylindrical can electrolytic capacitor has a capacitance of 330uF and a working voltage of 6.3VDC with a 20% tolerance. It can handle a ripple current of 156 and has a leakage current of 20.79uA at 2 minutes. The capacitor is designed to last for 1000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is available in a radial termination style with a 5mm pitch and a through hole mounting type.
Lelon SG331M0JTA-0807 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 156mA |
| Leakage Current | 20.79@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG331M0JTA-0807 to view detailed technical specifications.
No datasheet is available for this part.