The SG331M0JTA-0807B is an aluminum electrolytic capacitor with a capacitance of 330uF and a working voltage of 6.3VDC. It has a tolerance of 20% and a DC rated voltage of 6.3V. The capacitor is designed to handle a ripple current of 156 and has a leakage current of 20.79uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for use in applications where it will be operated between -40°C and 105°C.
Lelon SG331M0JTA-0807B technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 156mA |
| Leakage Current | 20.79@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG331M0JTA-0807B to view detailed technical specifications.
No datasheet is available for this part.