The SG470M1ABKF0507P is a 47uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a radial termination style and a through hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 1000 hours.
Lelon SG470M1ABKF0507P technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 47mA |
| Leakage Current | 4.7@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG470M1ABKF0507P to view detailed technical specifications.
No datasheet is available for this part.