
This aluminum electrolytic capacitor has a capacitance of 470nF and a voltage rating of 50V. It operates within a temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting and has a radial termination. Its dissipation factor is 0.1% and ripple current is 5mA.
Lelon SGR47M1HBK-0407P technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 5mA |
| Series | SGR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SGR47M1HBK-0407P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.