Lelon SS100M1VBK-0505P technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.13% |
| Lead Pitch | 2mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 27mA |
| Series | SS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SS100M1VBK-0505P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.