Lelon SSG010M1HBK-0405 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | SSG(1H) |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SSG(1H) |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon SSG010M1HBK-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.