Lelon TG471M2AB-16X36 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Length | 36mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon TG471M2AB-16X36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
