Lelon VE-100M0JTR-0305 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.3 |
| Length | 4.1 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | VE |
| Height | 5.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon VE-100M0JTR-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.