Lelon VE-100M1VTR-0505 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| Height | 5.3mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VE-100M1VTR-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.