Lelon VE-100M2ATR-0810 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VE-100M2ATR-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.