
Lelon VE-220M1VTR-0605 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.12% |
| Height | 6.6mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 59mA |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VE-220M1VTR-0605 to view detailed technical specifications.
No datasheet is available for this part.
