Lelon VE-471M1CTR-0810 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VE-471M1CTR-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.