Lelon VE-471M1HTR-1316 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.18% |
| Height | 13mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VE-471M1HTR-1316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.