This aluminum electrolytic capacitor has a capacitance of 100nF and a voltage rating of 50V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a tape and reel format with 2000 units per package. It is a surface mount device with a height of 4.3mm and a length of 5.3mm.
Lelon VE0R1M1HTR0405 technical specifications.
| Capacitance | 100nF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Height | 4.3mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3mA |
| Series | VE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VE0R1M1HTR0405 to view detailed technical specifications.
No datasheet is available for this part.