Lelon VE2101M1ATR-0605 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 98mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon VE2101M1ATR-0605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.