
The Lelon VEC3R3M1HTR-0405 is a 3.3uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a low dissipation factor of 0.1% and a maximum operating temperature of 85°C. The capacitor is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2000 units. It has a low leakage current of 500nA and a ripple current of 19mA.
Lelon VEC3R3M1HTR-0405 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Height | 4.3mm |
| Leakage Current | 500nA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 19mA |
| Series | VEC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEC3R3M1HTR-0405 to view detailed technical specifications.
No datasheet is available for this part.