Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.3mm) SMD 75mA 2000h 85°C T/R
Lelon VEC470M1CTR-0605 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Height | 6.6mm |
| Leakage Current | 500nA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 75mA |
| Series | VEC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEC470M1CTR-0605 to view detailed technical specifications.
No datasheet is available for this part.