Lelon VEH101M1VTR-0810 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.13% |
| Height | 10.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| Series | VEH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEH101M1VTR-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.