This 2200uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor has a lifetime of 2000 hours and a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. The ripple current rating is 900, and the leakage current is 1650uA at 2 minutes.
Lelon VEJ222M1ETR-1616 technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 900mA |
| Leakage Current | 1650@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon VEJ222M1ETR-1616 to view detailed technical specifications.
No datasheet is available for this part.