Lelon VES-101M1ETR-0607 technical specifications.
| Capacitance | 100uF |
| Diameter | 6mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Lelon VES-101M1ETR-0607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.