Lelon VEU470M1HTR-0810 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEU470M1HTR-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.