Lelon VLV681M1HTRG1616 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | VLV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VLV681M1HTRG1616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.