The VLW221M1VTRG1313 is a 220uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in tape and reel quantities of 200 and has a length of 13.5mm. It features a low dissipation factor of 0.18% and a leakage current of 3uA.
Lelon VLW221M1VTRG1313 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.18% |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 380mA |
| Series | VLW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VLW221M1VTRG1313 to view detailed technical specifications.
No datasheet is available for this part.