
Lelon VZH-101M1KTR-1010 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Height | 10.4mm |
| Leakage Current | 3uA |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 200mA |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH-101M1KTR-1010 to view detailed technical specifications.
No datasheet is available for this part.
