This 100uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features ultra low ESR and a lifetime of 2000 hours. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -55°C to 105°C.
Lelon VZH101M1CTR-0606S technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 230mA |
| Leakage Current | 16@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon VZH101M1CTR-0606S to view detailed technical specifications.
No datasheet is available for this part.