This 50V aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It is constructed in a cylindrical shape with an aluminum case and has a dissipation factor of 0.1%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 500 and is packaged on a tape and reel. The capacitor is RoHS compliant and has a leakage current of 3uA.
Lelon VZH101M1HTR-0810 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.1% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 369mA |
| RoHS Compliant | Yes |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH101M1HTR-0810 to view detailed technical specifications.
No datasheet is available for this part.