This 220uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a polarized component with a DC rated voltage of 10 volts. The capacitor measures 6.6mm in width, 7.2mm in length, and 7.7mm in height. It is designed for surface mount applications.
Lelon VZH221M1ATR-0607 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | VZH |
| Height | 7.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon VZH221M1ATR-0607 to view detailed technical specifications.
No datasheet is available for this part.