Lelon VZH221M1HTR-1010 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.1% |
| Height | 13mm |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 553mA |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH221M1HTR-1010 to view detailed technical specifications.
No datasheet is available for this part.