The VZH330M2ATR-1010 is a polarized aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 10mm and a length of 11mm. It is part of the VZH series from Lelon.
Lelon VZH330M2ATR-1010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.4 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | VZH |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon VZH330M2ATR-1010 to view detailed technical specifications.
No datasheet is available for this part.