Lelon VZH331M1VTR-1010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.4 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | VZH |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon VZH331M1VTR-1010 to view detailed technical specifications.
No datasheet is available for this part.