
This aluminum electrolytic capacitor has a capacitance of 47uF and a voltage rating of 16V with a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 105°C and has a maximum operating life of 2000 hours. The capacitor is constructed in a cylindrical shape with a height of 6.6mm and a length of 5.7mm. It is available in a package quantity of 1000 and is packaged on a tape and reel.
Lelon VZH470M1CTR0606 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.22% |
| Height | 6.6mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH470M1CTR0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.