
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.7mm) SMD 230mA 2000h 105°C T/R
Lelon VZH470M1VTR-0606 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH470M1VTR-0606 to view detailed technical specifications.
No datasheet is available for this part.