
The Lelon VZH471M1ATR-0810 is a 10V 470uF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a surface mount package with a height of 8.4mm and a length of 10mm. It is RoHS compliant and available in quantities of 500 per reel.
Lelon VZH471M1ATR-0810 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.26% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH471M1ATR-0810 to view detailed technical specifications.
No datasheet is available for this part.