Lelon VZH471M1ATR-0810S technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 450mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.17@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon VZH471M1ATR-0810S to view detailed technical specifications.
No datasheet is available for this part.