The VZH471M1CTR-0810 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a capacitance of 470uF. It has a DC rated voltage of 16V and is designed for surface mount applications. The capacitor measures 8.4mm in width, 9mm in length, and 10mm in height. It is suitable for use in a variety of electronic applications, including those requiring high capacitance and low leakage current.
Lelon VZH471M1CTR-0810 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.4 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | VZH |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon VZH471M1CTR-0810 to view detailed technical specifications.
No datasheet is available for this part.