The VZH471M1CTR-1010 is a 470uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a dissipation factor of 0.22% and a leakage current of 3uA. The capacitor is packaged in a tape and reel format with 500 units per reel. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant.
Lelon VZH471M1CTR-1010 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.22% |
| Height | 10.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH471M1CTR-1010 to view detailed technical specifications.
No datasheet is available for this part.