Lelon VZH4R7M1VTR0406 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Dissipation Factor | 0.13% |
| Height | 4.3mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| Series | VZH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZH4R7M1VTR0406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.