Lelon VZL101M1CTR-0606 technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 16@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.36@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Lelon VZL101M1CTR-0606 to view detailed technical specifications.
No datasheet is available for this part.