This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 25VDC and a tolerance of 20%. It features a maximum impedance of 0.32 ohms at 20°C and 100kHz, with a ripple current of 290mA. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The operating temperature range is from -55°C to 105°C.
Lelon VZL101M1ETR-0607 technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 290mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.32@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Lelon VZL101M1ETR-0607 to view detailed technical specifications.
No datasheet is available for this part.