The Lelon VZS331M1ATR0810 is a 330uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a compact SMD/SMT termination and is suitable for use in a wide range of applications. The capacitor operates within a temperature range of -55°C to 105°C and is available in quantities of 500 per reel. It is a general-purpose component suitable for various electronic designs.
Lelon VZS331M1ATR0810 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | VZS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VZS331M1ATR0810 to view detailed technical specifications.
No datasheet is available for this part.