Cap Aluminum Lytic 330uF 35V 20%
Lelon VZT331M1VTR-0810 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon VZT331M1VTR-0810 to view detailed technical specifications.
No datasheet is available for this part.